Erem 115, Stainless Steel, Curved, Tweezers

  • RS Stock No. 144-7945
  • Mfr. Part No. 5BSAF
  • Manufacturer Erem
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Precision tweezers, curved 30°, relieved. Pointed tips. Relieved shape at front of handle provides excellent visibility of the area to be worked on.

Precision tweezers with long, narrow grips and low tension, responds to minimal pressure. The long grips
allow precision work close to heat sources.
For applications in microelectronics, jewelrymaking, watchmaking, medicine and laboratory technologySuitable for delicate standard applications and precision work on small components or wires
Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant

Specifications
Attribute Value
Material Stainless Steel
Overall Length 115
Point Type Curved
Anti-Magnetic Yes
Anti-Acid Yes
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 72.34
(exc. GST)
$ 79.57
(inc. GST)
units
Per unit
1 +
$72.34
Related Products
Ceramic Replaceable Tips Tweezer - Ideal-tek Ceramic replaceable ...
Description:
Ceramic Replaceable Tips Tweezer - Ideal-tek Ceramic replaceable tips Tweezer from Ideal-tek Offers excellent strength, thermal properties and temperature stability. These tweezers are used when rigid tips are required. Features and Benefits • Antimagnetic stainless steel (AISI 316L)• Precision ...
Erem SMD Tweezers A range of anti-acid and ...
Description:
Erem SMD Tweezers A range of anti-acid and anti-magnetic tweezers designed for surface-mount applications and fine wire handling Suitable for handling chips or miniature SMD components Angled head reduces operator fatigue Blunted edges102 ACAX has same tip shape but with ...
High-Precision, Ergonomic Tweezers Precise, ergonomic tweezers Improved handling ...
Description:
High-Precision, Ergonomic Tweezers Precise, ergonomic tweezers Improved handling with foam-plastic covered handles Anti-static Non magnetic. Anti-acid. Withstand temperatures of 300°C. The E5SA are ergonomic precision tweezers which feature straight pointed tips for gripping small wires. These tweezers are ideal ...
SMD tweezers, 102A CA, 103A CA range 102A ...
Description:
SMD tweezers, 102A CA, 103A CA range 102A CA For perfect handling of chips or miniature components No fatigue due to curved head For assembling SMD printed circuit boards or ceramic substrates Blunt edges Length: 115 mm 103A CA Like ...