- RS Stock No.:
- 136-9716
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9716
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
RS Pro Mini Precision Tweezers
RS Pro mini precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. For comfortable and precision handling of electronic components.
Features and Benefits
Comfortable and precision handling
Tip symmetry and balance
Small design for intricate and delicate handling
Tip symmetry and balance
Small design for intricate and delicate handling
Application Information
Used for delicate and intricate applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical environments.
Specifications
Attribute | Value |
---|---|
Model Number | M5.S |
Material | Stainless Steel |
Overall Length | 80 mm |
Point Type | Extra Fine |
Anti-Magnetic | No |
ESD Safe | No |
Anti-Acid | Yes |