- RS Stock No.:
- 136-7344
- Mfr. Part No.:
- 15AGHM.SA.NE.0
- Brand:
- ideal-tek
Discontinued product
- RS Stock No.:
- 136-7344
- Mfr. Part No.:
- 15AGHM.SA.NE.0
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
ESD Epoxy Coated Cutting Tweezers
Ideal-tek precision cutting tweezers manufactured from corrosion resistant medical carbon steel and ESD epoxy coated. Offers excellent consistency and makes them an excellent choice for use with SMD and SMT components for cutting.
Features and Benefits
Perfect ESD Epoxy coated cutting tweezers for soft copper, gold, silver, magnetic wires
Suitable for cutting and holding
Carbon steel
Carbon style (material number 1.1221, Ck60, AISI 1060)
Magnetisable
Hardened by heat treatment, max. hardness 57 HRC
Low resistance to corrosion
For used where strength and/or hardness are of primary concern
Handles
Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically conductive additives and light and heat resistance pigment.
Excellent general resistance
Easy to clean
Excellent dispersion
Impact-resistant surface
ESD Epoxy Coated Tweezers
Specifications
Attribute | Value |
---|---|
Model Number | 15AGHM.SA.NE |
Material | Polyester (Handle), Stainless Steel (Body) |
Overall Length | 115 mm |
Orientation | Straight |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |