- RS Stock No.:
- 857-7946
- Mfr. Part No.:
- ESD203B102ELE6327XTMA1
- Brand:
- Infineon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 857-7946
- Mfr. Part No.:
- ESD203B102ELE6327XTMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 23V |
Mounting Type | Surface Mount |
Package Type | TSSLP |
Maximum Reverse Stand-off Voltage | 13.2V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 115W |
Maximum Peak Pulse Current | 5A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1 x 0.6 x 0.26mm |
Width | 0.6mm |
Height | 0.26mm |
Length | 1mm |
Maximum Reverse Leakage Current | 50nA |