- RS Stock No.:
- 814-1354
- Mfr. Part No.:
- SM8S10AHE3_A/I
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 814-1354
- Mfr. Part No.:
- SM8S10AHE3_A/I
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 17V |
Minimum Breakdown Voltage | 11.1V |
Mounting Type | Surface Mount |
Package Type | DO-218AB |
Maximum Reverse Stand-off Voltage | 10V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 6600W |
Maximum Peak Pulse Current | 388A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 13.7 x 8.7 x 4.6mm |
Length | 13.7mm |
Maximum Reverse Leakage Current | 15µA |
Height | 4.6mm |
Test Current | 5mA |
Width | 8.7mm |