- RS Stock No.:
- 710-0671
- Mfr. Part No.:
- 1.5SMC400A-E3/57T
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 710-0671
- Mfr. Part No.:
- 1.5SMC400A-E3/57T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, 1.5SMC Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 548V |
Minimum Breakdown Voltage | 380V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 342V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 2.7A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.11 x 6.22 x 2.42mm |
Length | 7.11mm |
Height | 2.42mm |
Test Current | 1mA |
Width | 6.22mm |
Maximum Reverse Leakage Current | 1µA |