- RS Stock No.:
- 691-0679
- Mfr. Part No.:
- TCLAMP2502N.TCT
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 691-0679
- Mfr. Part No.:
- TCLAMP2502N.TCT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
TransClamp™, Low Capacitance TVS Array for Ethernet and Telecom Interfaces
2500 Watts Peak Pulse Power (tp = 2/10μs)
Transient protection for high-speed data lines to:
Bellcore 1089 (Intra-Building) 100A (2/10μs)
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) L5, 95A (8/20μs)
Low capacitance (12pF line-to-line) for high-speed data lines
Low operating voltages
Transient protection for high-speed data lines to:
Bellcore 1089 (Intra-Building) 100A (2/10μs)
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) L5, 95A (8/20μs)
Low capacitance (12pF line-to-line) for high-speed data lines
Low operating voltages
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Clamping Voltage | 25V |
Mounting Type | Surface Mount |
Package Type | SLP EP |
Maximum Reverse Stand-off Voltage | 2.5V |
Pin Count | 10 |
Peak Pulse Power Dissipation | 2500W |
Maximum Peak Pulse Current | 120A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.6 x 2.6 x 0.57mm |
Maximum Operating Temperature | +85 °C |
Width | 2.6mm |
Height | 0.57mm |
Length | 2.6mm |
Maximum Reverse Leakage Current | 500nA |