- RS Stock No.:
- 687-1075
- Mfr. Part No.:
- USB6B1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 687-1075
- Mfr. Part No.:
- USB6B1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Reverse Stand-off Voltage | 5.2V |
Pin Count | 8 |
Peak Pulse Power Dissipation | 500W |
Maximum Peak Pulse Current | 40A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Test Current | 1mA |
Width | 4mm |
Height | 1.25mm |
Maximum Reverse Leakage Current | 10µA |