- RS Stock No.:
- 250-7882
- Mfr. Part No.:
- PTVS2-022C-H
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$3.869
(exc. GST)
$4.256
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | $3.869 | $9,672.50 |
*price indicative
- RS Stock No.:
- 250-7882
- Mfr. Part No.:
- PTVS2-022C-H
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
2 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 28V |
Minimum Breakdown Voltage | 24V |
Mounting Type | Surface Mount |
Package Type | DFN |
Related links
- Bourns PTVS2-022C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS1-022C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS2-058C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS2-026C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS2-066C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS2-043C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS2-076C-H, Bi-Directional TVS Diode DFN
- Bourns PTVS2-029C-H, Bi-Directional TVS Diode DFN