- RS Stock No.:
- 192-4313
- Mfr. Part No.:
- SMA4F10AY
- Brand:
- STMicroelectronics
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.284
(exc. GST)
$0.312
(inc. GST)
Units | Per unit | Per Pack* |
25 - 2475 | $0.284 | $7.10 |
2500 - 4975 | $0.276 | $6.90 |
5000 + | $0.272 | $6.80 |
*price indicative |
- RS Stock No.:
- 192-4313
- Mfr. Part No.:
- SMA4F10AY
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The SMA4FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 21.7V |
Minimum Breakdown Voltage | 11.1V |
Mounting Type | Surface Mount |
Package Type | SMA Flat |
Maximum Reverse Stand-off Voltage | 10V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 106A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 4.6 x 2.9 x 1.05mm |
Maximum Reverse Leakage Current | 1µA |
Working Voltage | 10V |
ESD Voltage | 30kV |
Height | 1.05mm |
Automotive Standard | AEC-Q101 |
Capacitance | 330pF |
Length | 4.6mm |
Width | 2.9mm |
Test Current | 1mA |
Related links
- STMicroelectronics SMA4F26AY 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F22AY 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F14AY 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F26A 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F20AY 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F16A 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F30A 400W, 2-Pin SMA Flat
- STMicroelectronics SMA4F24A 400W, 2-Pin SMA Flat