- RS Stock No.:
- 187-1510
- Mfr. Part No.:
- CDSOT23-T15C-Q
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 187-1510
- Mfr. Part No.:
- CDSOT23-T15C-Q
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Supressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Bourns® Chip Diodes are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
Protects one or two lines
Unidirectional and bidirectional configurations
ESD protection 30 kV max.
Applications
RS-232, RS-422 and RS-423 data lines
Portable electronics
Wireless bus protection
Control and monitoring systems
Unidirectional and bidirectional configurations
ESD protection 30 kV max.
Applications
RS-232, RS-422 and RS-423 data lines
Portable electronics
Wireless bus protection
Control and monitoring systems
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 24V |
Minimum Breakdown Voltage | 16.7V |
Mounting Type | Surface Mount |
Package Type | SOT-323 |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 3 |
Maximum Peak Pulse Current | 15A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.8 x 1.2 x 0.84mm |
Maximum Operating Temperature | +150 °C |
Working Voltage | 15V |
Height | 0.84mm |
Capacitance | 60pF |
Length | 2.8mm |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |
Width | 1.2mm |
Maximum Reverse Leakage Current | 1µA |