- RS Stock No.:
- 175-1715
- Mfr. Part No.:
- CGF0804TFH-R900-2L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 175-1715
- Mfr. Part No.:
- CGF0804TFH-R900-2L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns® ChipGuard® CGF Series utilizes Combined Protection Technology (CPT)to create an ESD protection device and common mode filter in a single space-saving device. This series features very low capacitance and superior common mode noise rejection, making it ideal for use in high-speed differential data lines.
Combined Protection Technology (CPT) design
Common mode filter
ESD protection
Fast response time
Low capacitance
USB 2.0
HDMI
MIPI
MHL
Common mode filter
ESD protection
Fast response time
Low capacitance
USB 2.0
HDMI
MIPI
MHL
Specifications
Attribute | Value |
---|---|
Diode Configuration | 2x Common Cathode Pair |
Direction Type | Bi-Directional |
Mounting Type | Surface Mount |
Package Type | 0804 |
Pin Count | 4 |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 0.85 x 0.65 x 0.4mm |
Length | 0.85mm |
Capacitance | 0.6pF |
Maximum Reverse Leakage Current | 1µA |
Height | 0.4mm |
Width | 0.65mm |