- RS Stock No.:
- 171-8407
- Mfr. Part No.:
- NSPM0061MUT5G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8407
- Mfr. Part No.:
- NSPM0061MUT5G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NSPM0061 is designed to protect voltage sensitive components from ESD and Surge events.
These Devices are Pb−Free, Halogen Free/BFR Free
Wireless
USB VBUS
Battery Contact
Wireless
USB VBUS
Battery Contact
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 11.5V |
Minimum Breakdown Voltage | 6.5V |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 2 |
Maximum Peak Pulse Current | 70A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 1.6 x 1 x 0.5mm |
Maximum Operating Temperature | +150 °C |
Height | 0.5mm |
Width | 1mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Length | 1.6mm |
Capacitance | 12pF |
Working Voltage | 6.3V |