- RS Stock No.:
- 168-3673
- Mfr. Part No.:
- DZ2S180C0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3673
- Mfr. Part No.:
- DZ2S180C0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Ideally Suited for Automated Insertion
Low Leakage
Transient Voltage Suppressors, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SSMini2 F5 B |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Dimensions | 1.2 x 0.8 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Length | 1.2mm |
Maximum Reverse Leakage Current | 15nA |
Height | 0.6mm |
Width | 0.8mm |
Test Current | 5mA |