- RS Stock No.:
- 151-3063
- Mfr. Part No.:
- PESD5V0X1BCSFYL
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3063
- Mfr. Part No.:
- PESD5V0X1BCSFYL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional Electro Static Discharge (ESD) protection diode in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package.
Bidirectional ESD protection of one line
Low diode capacitance Cd = 1.1 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
Low diode capacitance Cd = 1.1 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Dual |
Maximum Clamping Voltage | 5.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | DSN0603 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Maximum Peak Pulse Current | 7A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 0.62 x 0.32 x 0.29mm |
Capacitance | 1.1pF |
Length | 0.62mm |
ESD Voltage | 20kV |
Height | 0.29mm |
Maximum Reverse Leakage Current | 50nA |
Width | 0.32mm |