- RS Stock No.:
- 492-8249
- Mfr. Part No.:
- ALTUBE8X3MTR
- Brand:
- Kee Lite
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$349.283
(exc. GST)
$384.211
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $349.283 | $1,047.849 |
15 - 27 | $341.80 | $1,025.40 |
30 + | $330.94 | $992.82 |
*price indicative |
- RS Stock No.:
- 492-8249
- Mfr. Part No.:
- ALTUBE8X3MTR
- Brand:
- Kee Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Aluminium Tube
Aluminium tube available in 3 lengths 1, 2, & 3 metres for use with the Kee Lite fittings
Standards
BS EN 755
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 3000mm |
Round Tube Outer Diameter | 48.3mm |
Material | Aluminium |
Colour | Silver |
Product System | Type 8 |
Related links
- Cable Knives
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Kee Lite Silver Aluminium Round Tube Dia. 33.7mm
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm