Elesa Round Tube, 1000mm Length
- RS Stock No.:
- 252-7192
- Mfr. Part No.:
- GN.99046-1000
- Brand:
- Elesa
Bulk discount available
Price (ex. GST) Each
$39.74
(exc. GST)
$43.71
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $39.74 |
5 - 9 | $38.16 |
10 + | $37.37 |
Related links
- Elesa Round Tube, 1000mm Length
- Rose+Krieger Silver Steel Round Tube Dia. 40mm
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm
- Kee Lite Silver Aluminium Round Tube Dia. 48.3mm
- Kee Lite Silver Aluminium Round Tube Dia. 33.7mm
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length