Elesa Round Tube, 1000mm Length
- RS Stock No.:
- 252-7188
- Mfr. Part No.:
- GN.99042-1000
- Brand:
- Elesa
Bulk discount available
Price (ex. GST) Each**
$62.59
(exc. GST)
$68.85
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $62.59 |
5 - 9 | $60.08 |
10 + | $58.82 |
**price indicative
Related links
- Elesa Round Tube, 1000mm Length
- RS PRO Steel Round Tube Dia. 34.2mm
- Rose+Krieger Silver Steel Round Tube Dia. 40mm
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm
- Kee Lite Silver Aluminium Round Tube Dia. 48.3mm
- Kee Lite Silver Aluminium Round Tube Dia. 33.7mm
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length