Elesa Round Tube, 1000mm Length
- RS Stock No.:
- 252-7182
- Mfr. Part No.:
- GN.99004-1000
- Brand:
- Elesa
Bulk discount available
Price Each**
$42.04
(exc. GST)
$46.24
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $42.04 |
5 - 9 | $40.37 |
10 + | $39.53 |
**price indicative
Related links
- Elesa Round Tube, 1000mm Length
- Rose+Krieger Silver Steel Round Tube Dia. 40mm
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm
- Kee Lite Silver Aluminium Round Tube Dia. 33.7mm
- Kee Lite Silver Aluminium Round Tube Dia. 48.3mm
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length