Bosch Rexroth Grey Polypropylene Cover Cap 40 x 60 mm Strut Profile, 10 mm Groove

Subtotal (1 pack of 20 units)*

$110.86

(exc. GST)

$121.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
20 +$5.543$110.86

*price indicative

RS Stock No.:
279-7594
Mfr. Part No.:
3842551018
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Angle Bracket Cap

Compatible Strut Profile

40 x 60 mm

Sub Type

Cover Cap

Compatible Groove Size

10 mm

Colour

Grey

Material

Polypropylene

Product System

Assembly

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth cover cap is to prevent injuries at open profile ends.

It has attractive design

Related links