Bosch Rexroth Grey Polypropylene Cover Cap 40 x 45 mm Strut Profile, 10 mm Groove
- RS Stock No.:
- 279-7592
- Mfr. Part No.:
- 3842551016
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$110.86
(exc. GST)
$121.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 279-7592
- Mfr. Part No.:
- 3842551016
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Angle Bracket Cap | |
| Compatible Strut Profile | 40 x 45 mm | |
| Sub Type | Cover Cap | |
| Compatible Groove Size | 10 mm | |
| Colour | Grey | |
| Material | Polypropylene | |
| Product System | Assembly | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Angle Bracket Cap | ||
Compatible Strut Profile 40 x 45 mm | ||
Sub Type Cover Cap | ||
Compatible Groove Size 10 mm | ||
Colour Grey | ||
Material Polypropylene | ||
Product System Assembly | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover cap is to prevent injuries at open profile ends.
It has attractive design
Related links
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 30 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 60 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 10 mm Strut Profile, 6 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 40 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 30 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 30 x 45 mm Strut Profile, 8 mm Groove
