Bosch Rexroth Grey PP Cover Cap, 40 Strut Profile, 10mm Groove
- RS Stock No.:
- 267-0754
- Mfr. Part No.:
- 3842551004
- Brand:
- Bosch Rexroth
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$16.644
(exc. GST)
$18.308
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $16.644 | $166.44 |
*price indicative
- RS Stock No.:
- 267-0754
- Mfr. Part No.:
- 3842551004
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bosch Rexroth Cable Duct Cover Cap, 100g Weight, ESD-Safe - 3842551004
Lock on to safe signal transmission in your electrical conduits with this cable duct cover cap from Bosch Rexroth. It shields wire runways to keep dust and moisture at bay in contaminated industrial settings. The unit's PP construction means it resists impact and corrosion, making it your go-to in harsh environments. Fitting the cap's easy as it clips on without tools, saving you time and hassle.
Features & Benefits
• Comes in a pack of 10, giving you stock for lots of jobs
• Low weight of 10g means it puts minimal strain on the cable duct
• Low weight of 10g means it puts minimal strain on the cable duct
Applications
• Industrial automation
• Measurement and instrumentation devices
• Medical equipment
• Measurement and instrumentation devices
• Medical equipment
Is this cap ESD-safe?
Yes, it comes with a fastening screw that achieves an ESD-safe connection while ensuring a secure assembly. This makes it a suitable choice for use around sensitive equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 40 |
Structural Element Type | Cover Cap |
Fits Groove Size | 10mm |
Colour | Grey |
Material | PP |
Product Family | Bosch Rexroth |
Related links
- Bosch Rexroth Grey PP Cover Cap, 40 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 40 x 40 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 40 x 80 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 45 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 10 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 90 x 90 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 80 x 80 Strut Profile, 10mm Groove