Bosch Rexroth Grey PP Cover Cap, 30 x 60 Strut Profile, 8mm Groove
- RS Stock No.:
- 267-0701
- Mfr. Part No.:
- 3842548780
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)**
$126.00
(exc. GST)
$138.60
(inc. GST)
160 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 + | $6.30 | $126.00 |
**price indicative
- RS Stock No.:
- 267-0701
- Mfr. Part No.:
- 3842548780
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 6mm Groove