Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Trousers
Dickies Redhawk Navy Men's Cotton, Polyester Work Trousers 36in
RS Stock No.:
740-6360
Mfr. Part No.:
WD814 Redhawk Action Trs Navy 36S
Brand:
Dickies
This image is representative of the product range
View all Trousers
Discontinued product
RS Stock No.:
740-6360
Mfr. Part No.:
WD814 Redhawk Action Trs Navy 36S
Brand:
Dickies
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Redhawk Mens Action Trousers WD814 Data Sheet
Personal Protective Equipment 163 Page Selection Guide
Workwear Protection 37 Page Guide
RoHS Status: Not Applicable
Statement of conformity
Redhawk Action Trousers Black
Zipped Hand Pockets
One zipped thigh pocket
Two zipped back pockets
External knee pad pouches
Button and zip fastening
Attribute
Value
Gender
Men
Colour
Navy
Leg Length
30in
Style
Trousers
Waist Size Imperial
36in
Material
Cotton, Polyester
Series
Redhawk
Knee Pad Pocket
Yes
Elasticated Waist
No