ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 46in W 32in L
- RS Stock No.:
- 286-4548
- Mfr. Part No.:
- 7720-NAV-R46
- Brand:
- ProGARM
Subtotal (1 unit)*
$559.45
(exc. GST)
$615.40
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $559.45 |
*price indicative
- RS Stock No.:
- 286-4548
- Mfr. Part No.:
- 7720-NAV-R46
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 46in | |
| Waist Size Metric | 115cm | |
| Material | VXS+ Woven Inherent Fabric | |
| Series | 7720 | |
| Material Properties | Anti-Static, Arc Flash Protection | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Gender Men | ||
Colour Navy | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 46in | ||
Waist Size Metric 115cm | ||
Material VXS+ Woven Inherent Fabric | ||
Series 7720 | ||
Material Properties Anti-Static, Arc Flash Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Trouser with combat pockets featuring flaps. External kneepad pockets allow you to wear ProGARM 2240 kneepads for added protection during challenging work environments. A dedicated mobile phone pocket ensures your device stays safe and within reach at all times. Side access pockets provide additional storage for tools or personal items.
Rear pocket with flap
Reinforced crotch
Reinforced long hem
Jeans style fastening
Visual EN Standard icon system
Related links
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 38in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 50in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 32in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 34in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 36in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 44in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 52in W 32in L
- ProGARM 7720 Navy Trousers Anti-Static, Arc Flash Protection 42in W 32in L
