- RS Stock No.:
- 272-6735
- Mfr. Part No.:
- MM7330BKXT-JLR-36
- Brand:
- Skopes
Available for back order.
Price (ex. GST) Each
$127.57
(exc. GST)
$140.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $127.57 |
- RS Stock No.:
- 272-6735
- Mfr. Part No.:
- MM7330BKXT-JLR-36
- Brand:
- Skopes
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Trousers Wexford Black Extra Tall Leg Wi
- Trousers Wexford Black Extra Tall Leg -
- Trousers Wexford Black Tall Leg - 36in W
- Trousers Wexford Black Tall Leg - 34in W
- Trousers Wexford Black Tall Leg - 42in W
- Trousers Wexford Black Tall Leg - 32in W
- Trousers Wexford Black Short Leg - 36in
- Trousers Wexford Black Reg Leg - 36in Wa