- RS Stock No.:
- 270-6654
- Mfr. Part No.:
- UC903NT-42
- Brand:
- Uneek
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.05
(exc. GST)
$46.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.05 |
- RS Stock No.:
- 270-6654
- Mfr. Part No.:
- UC903NT-42
- Brand:
- Uneek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Uneek Action Trouser is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Knee pad pockets with bottom opening
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 33in |
Style | Trousers |
Waist Size Imperial | 42in |
Waist Size Metric | 106.5cm |
Material | 35% Cotton, 65% Polyester |
Series | UC903 |