Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Trousers
Uneek UC902 Black Men's 35% Cotton, 65% Polyester Trousers 30in, 76cm Waist
RS Stock No.:
270-6585
Mfr. Part No.:
UC902BLKT-30
Brand:
Uneek
Technical data sheets (1)
View all Trousers
Price (ex. GST) Each
$32.36
(exc. GST)
$35.60
(inc. GST)
Add to Basket
Units
Back Order
Available for back order.
Units
Per unit
1 +
$32.36
Save to a parts list
RS Stock No.:
270-6585
Mfr. Part No.:
UC902BLKT-30
Brand:
Uneek
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BD
The Uneek Cargo Trouser is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Flat front with sewn-in front crease
•Metal rivet button fastening at waist
Attribute
Value
Gender
Men
Colour
Black
Leg Length
33in
Style
Trousers
Waist Size Imperial
30in
Waist Size Metric
76cm
Material
35% Cotton, 65% Polyester
Series
UC902