Sioen Uk 080VA2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54% Modacrylic Anti-Static, Chemical Resistant, Flame Retardant,
- RS Stock No.:
- 265-8242
- Mfr. Part No.:
- 080VA2PF9-36R
- Brand:
- Sioen Uk
Available for back order.
Price (ex. GST) Each
$287.31
(exc. GST)
$316.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $287.31 |
- RS Stock No.:
- 265-8242
- Mfr. Part No.:
- 080VA2PF9-36R
- Brand:
- Sioen Uk
Related links
- Sioen Uk 080VA2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54%...
- Sioen Uk 021VN2PF9 Blue 1% AST, 45% TencelTM Lyocell, 54%...
- Sioen Uk 021VN2PF9 Grey 1% AST, 45% TencelTM Lyocell, 54%...
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- Cutting Mats
- Sioen Uk 021VN2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54%...