Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Trousers
Dickies Grey Men's Work Trousers 30 - 38in, 34cm Waist
RS Stock No.:
254-9877
Mfr. Part No.:
DK0A4XSWC66134L
Brand:
Dickies
View all Trousers
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$222.44
(exc. GST)
$244.68
(inc. GST)
Units
Per unit
1 +
$222.44
RS Stock No.:
254-9877
Mfr. Part No.:
DK0A4XSWC66134L
Brand:
Dickies
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - DK0A4XSWC66134L
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PK
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.
Made up of cotton
Back jet pockets
Size is 34 cm
Attribute
Value
Gender
Men
Colour
Grey
Style
Trousers
Waist Size Imperial
30 - 38in
Waist Size Metric
34cm
Fitting
Ergonomic