Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Trousers
Dickies Black Men's Trousers 30 - 38in, 32cm Waist
RS Stock No.:
254-9836
Mfr. Part No.:
DK0A4XSMBLK132R
Brand:
Dickies
View all Trousers
3 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$123.82
(exc. GST)
$136.20
(inc. GST)
Units
Per unit
1 +
$123.82
RS Stock No.:
254-9836
Mfr. Part No.:
DK0A4XSMBLK132R
Brand:
Dickies
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - DK0A4XSMBLK132R
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Dickies provides a Eisenhower multi pocket trousers with an adjustable waistband and a holster pockets fit inside for concealment with a hammer loop and cargo pockets.
Made up of polyester
Back pockets
Size is 32 cm
Attribute
Value
Gender
Men
Colour
Black
Style
Trousers
Waist Size Imperial
30 - 38in
Waist Size Metric
32cm
Fitting
Regular