- RS Stock No.:
- 237-6788
- Mfr. Part No.:
- S101-021VNR-42
- Brand:
- Sioen
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$182.53
(exc. GST)
$200.78
(inc. GST)
Units | Per unit |
1 + | $182.53 |
- RS Stock No.:
- 237-6788
- Mfr. Part No.:
- S101-021VNR-42
- Brand:
- Sioen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The SIOEN Flensburg trousers that protect you from heat and metal splashes at the same time. Trouser comes with five pockets and knee pockets for knee protection, this is a very functional pair of trousers.
Exterior closure by 1 hidden button / front fly with zip closure, 2 inset pockets with flap, 1 back pocket with flap closed by concealed press studs, 1 patched thigh pocket with flap closed by hidden press studs, 1 ruler pocket with flap closed by concealed press studs, elasticated waist, knee pockets, waistband with loops for belt
Interior identification label
Fabric Sio-Safe™ extra 54% modacrylic + 45% lyocell + 1% AST
Interior identification label
Fabric Sio-Safe™ extra 54% modacrylic + 45% lyocell + 1% AST
± 300 g/m²
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 42in |
Waist Size Metric | 107cm |
Related links
- Sioen Navy Men's Trousers 32in, 81cm Waist
- Sioen Navy Men's Trousers 36in, 91cm Waist
- Sioen Reusable Coverall Arc Flash, 42 in
- Sioen Navy Men's Trousers 38in, 96cm Waist
- Sioen Navy Men's Trousers 34in, 86cm Waist
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 102...
- Orn Trousers
- Portwest Trousers