Sioen Navy Men's Trousers 36in, 91cm Waist
- RS Stock No.:
- 237-6786
- Mfr. Part No.:
- S101-021VNR-36
- Manufacturer:
- Sioen
View all Trousers
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$206.05
(exc. GST)
$226.65
(inc. GST)
units | Per unit |
1 + | $206.05 |
- RS Stock No.:
- 237-6786
- Mfr. Part No.:
- S101-021VNR-36
- Manufacturer:
- Sioen
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The SIOEN Flensburg trousers that protect you from heat and metal splashes at the same time. Trouser comes with five pockets and knee pockets for knee protection, this is a very functional pair of trousers.
Exterior closure by 1 hidden button / front fly with zip closure, 2 inset pockets with flap, 1 back pocket with flap closed by concealed press studs, 1 patched thigh pocket with flap closed by hidden press studs, 1 ruler pocket with flap closed by concealed press studs, elasticated waist, knee pockets, waistband with loops for belt
Interior identification label
Fabric Sio-Safe™ extra 54% modacrylic + 45% lyocell + 1% AST
± 300 g/m²
Specifications
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 36in |
Waist Size Metric | 91cm |
Colour | Navy |