Recently searched

    Sioen Navy Men's Trousers 32in, 81cm Waist

    RS Stock No.:
    237-6784
    Mfr. Part No.:
    S101-021VNR-32
    Manufacturer:
    Sioen
    View all Trousers
    3 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $206.05

    You pay

    $195.75

    (exc. GST)

    $215.33

    (inc. GST)

    unitsPer unit
    1 +$195.75
    RS Stock No.:
    237-6784
    Mfr. Part No.:
    S101-021VNR-32
    Manufacturer:
    Sioen

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TN

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TN

    Product Details

    The SIOEN Flensburg trousers that protect you from heat and metal splashes at the same time. Trouser comes with five pockets and knee pockets for knee protection, this is a very functional pair of trousers.

    Exterior closure by 1 hidden button / front fly with zip closure, 2 inset pockets with flap, 1 back pocket with flap closed by concealed press studs, 1 patched thigh pocket with flap closed by hidden press studs, 1 ruler pocket with flap closed by concealed press studs, elasticated waist, knee pockets, waistband with loops for belt
    Interior identification label
    Fabric Sio-Safe™ extra 54% modacrylic + 45% lyocell + 1% AST

    ± 300 g/m²


    Specifications

    AttributeValue
    StyleTrousers
    GenderMen
    Waist Size Imperial32in
    Waist Size Metric81cm
    ColourNavy
    3 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $206.05

    You pay

    $195.75

    (exc. GST)

    $215.33

    (inc. GST)

    unitsPer unit
    1 +$195.75