- RS Stock No.:
- 237-6698
- Mfr. Part No.:
- P68-EVO251-L
- Brand:
- PULSAR
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$146.75
(exc. GST)
$161.43
(inc. GST)
Units | Per unit |
1 + | $146.75 |
- RS Stock No.:
- 237-6698
- Mfr. Part No.:
- P68-EVO251-L
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® Evolution over trouser is orange in colour. The fabric of product is EVOTECH 3 layer polyester laminate.
Thermally applied reflective tape to hem of leg with segmented comfort trim thigh band for improved abrasion resistance
Reflective blue piping and chevron detail for enhanced night time visibility and improved modern appearance
Gusseted at hem of legs with concealed zips for ease over work boots
Fully elasticated waistband with draw cord for a more secure fit
Bellowed combat style thigh pocket to each leg offering extra storage capacity
Rear patch pocket with flap
Suitable for use in the automotive industry (car safe)
Reflective blue piping and chevron detail for enhanced night time visibility and improved modern appearance
Gusseted at hem of legs with concealed zips for ease over work boots
Fully elasticated waistband with draw cord for a more secure fit
Bellowed combat style thigh pocket to each leg offering extra storage capacity
Rear patch pocket with flap
Suitable for use in the automotive industry (car safe)
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Style | Trousers |
Gender | Men |
Related links
- Orbit Yellow Hi-Vis Hi Vis Trousers
- Orbit Orange Hi-Vis, Waterproof Hi Vis Trousers
- Praybourne EVO251 Orange Breathable 50 to 52in Waist Size
- Praybourne EVO251 Orange Breathable 52 to 55in Waist Size
- PULSAR Orange Reusable Hi Vis Overalls, L
- Praybourne EVO251 Orange Breathable 48 to 50in Waist Size
- Praybourne EVO251 Orange Breathable 26 to 29in Waist Size
- Trouser Evolution Orange Waterproof Brea