Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Trousers
C-Safe Navy Men's Action Trousers 38in, 96cm Waist
RS Stock No.:
237-6656
Mfr. Part No.:
BT11T-38
Brand:
C-Safe
View all Trousers
3 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$47.44
(exc. GST)
$52.18
(inc. GST)
Units
Per unit
1 +
$47.44
RS Stock No.:
237-6656
Mfr. Part No.:
BT11T-38
Brand:
C-Safe
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - BT11T-38
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
KH
The C-Safe navy polycotton poplin action trouser is general workwear.
Comfortable fit
Multiple zipped pockets
Reinforced knee and seat
Elastication at waist
Phone pocket
Attribute
Value
Gender
Men
Colour
Navy
Style
Trousers
Waist Size Imperial
38in
Waist Size Metric
96cm