Snickers 3213 Craftsman Black Trousers Lightweight 33in W 30in L

Discontinued
RS Stock No.:
144-6163
Mfr. Part No.:
32130404096
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Gender

Men

Colour

Black

Leg Length

30in

Style

Trousers

Waist Size Imperial

33in

Waist Size Metric

96cm

Material

Ripstop

Series

3213 Craftsman

Knee Pad Pocket

Yes

Material Properties

Lightweight

RoHS Status: Exempt

COO (Country of Origin):
VN
Turn down the heat. Wear these amazing work trousers made of super-light yet durable rip-stop fabric. Count on advanced cut, superior Cordura® reinforced knee protection and a range of pockets, including holster pockets

Advanced cut with Twisted Leg™ design and Snickers Workwear Gusset™ in crotch for outstanding working comfort with every move
Tough Cordura® reinforcements at the knees and inside the holster pockets for extra durability
Kneepad pockets designed for the KneeGuard™ positioning system for superior knee protection
Easy-to-access leg cargo pocket with separate mobile phone compartment and four pen/tool compartments
Smart ruler pocket design with loose front corner for improved functionality and freedom of movement