- RS Stock No.:
- 124-9555
- Mfr. Part No.:
- T51997.5
- Brand:
- Scruffs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-9555
- Mfr. Part No.:
- T51997.5
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Scruffs 3D Trade Trousers
Scruffs 3D Trade Trousers are an ergonomically designed fit trouser available in various sizes made from 65% polyester and 35% cotton. The trousers are hard wearing and provide you with comfort and a self-fabric gusset for ease of movement. For, added protection the trousers include top loading Cordura knee pad pockets and are all triple stitched with a reinforced nylon hem. Various pockets are included plus the trousers have contrast and reflective detailing complete with YKK zips.
FEATURES and BENEFITS:
3D Trade trousers
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 36in |
Material | Cotton, Polyester |
Series | 3D Trade |
Knee Pad Pocket | Yes |