- RS Stock No.:
- 669-6691
- Mfr. Part No.:
- PVG5A103C03R00
- Brand:
- Bourns
5 In Global stock for delivery within 5 working day(s)
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.69
(exc. GST)
$5.16
(inc. GST)
Units | Per unit |
1 - 99 | $4.69 |
100 - 249 | $4.56 |
250 - 499 | $4.36 |
500 + | $4.23 |
- RS Stock No.:
- 669-6691
- Mfr. Part No.:
- PVG5A103C03R00
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
11-Turn 250mW 5mm Top Adjust PVG5A Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PVG5 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±150ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |