- RS Stock No.:
- 374-7099
- Mfr. Part No.:
- T63YB503KT20
- Brand:
- Vishay
19 In AU stock for next working day delivery
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $5.96
You pay
$4.56
(exc. GST)
$5.02
(inc. GST)
Units | Per unit |
1 - 12 | $4.56 |
13 - 64 | $4.48 |
65 + | $3.69 |
- RS Stock No.:
- 374-7099
- Mfr. Part No.:
- T63YB503KT20
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | T63 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.8mm |
Shaft Diameter | 1.8 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |