- RS Stock No.:
- 173-2943
- Mfr. Part No.:
- Y0056100R000K0L
- Brand:
- Vishay Foil Resistors
Discontinued product
- RS Stock No.:
- 173-2943
- Mfr. Part No.:
- Y0056100R000K0L
- Brand:
- Vishay Foil Resistors
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Accutrim 1280G Series
Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions. This range of 3/4 rectilinear trimming potentiometers has a smooth and unidirectional output together with lead screw adjustment. Additionally it has a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
Design incorporates an O ring to prevent fluid ingress from any board cleaning operation
Gold plated terminal finish
Gold plated terminal finish
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 26 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 1280G |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±15ppm/°C |
Shaft Diameter | 2.79 mm |
Length | 19.05mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |