- RS Stock No.:
- 167-5406
- Mfr. Part No.:
- 3224X-1-102E
- Brand:
- Bourns
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 200)
$5.442
(exc. GST)
$5.986
(inc. GST)
Units | Per unit | Per Reel* |
200 - 200 | $5.442 | $1,088.40 |
400 - 600 | $5.306 | $1,061.20 |
800 + | $5.224 | $1,044.80 |
*price indicative |
- RS Stock No.:
- 167-5406
- Mfr. Part No.:
- 3224X-1-102E
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
12-Turn 250mW 4mm 3224X Series Top Adjust
Bourns Standard 3224X Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3224 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.52 mm |
Length | 3.5mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |