- RS Stock No.:
- 167-3504
- Mfr. Part No.:
- 3296Y-1-502LF
- Brand:
- Bourns
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$2.891
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.891 | $144.55 |
100 - 150 | $2.819 | $140.95 |
200 + | $2.775 | $138.75 |
*price indicative |
- RS Stock No.:
- 167-3504
- Mfr. Part No.:
- 3296Y-1-502LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Top Adjust 3296Y Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.19 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |