1kΩ Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity 416 Series
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 161-9911
- Mfr. Part No.:
- 416MA102P
- Manufacturer:
- TE Connectivity
units | Per unit | Per Bag* |
500 + | $0.458 | $229.00 |
*price indicative |
Cermet Type 416 (5 x 2.5mm) Top Adjust
Attribute | Value |
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |