- RS Stock No.:
- 161-7078
- Mfr. Part No.:
- 3386G-1-203LF
- Brand:
- Bourns
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$2.26
(exc. GST)
$2.49
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.26 | $113.00 |
100 - 150 | $2.204 | $110.20 |
200 + | $2.17 | $108.50 |
*price indicative |
- RS Stock No.:
- 161-7078
- Mfr. Part No.:
- 3386G-1-203LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386G Top Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 3.05 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |