- RS Stock No.:
- 787-0819
- Mfr. Part No.:
- 3269W-1-502LF
- Brand:
- Bourns
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.87
(exc. GST)
$7.56
(inc. GST)
Units | Per unit |
1 - 12 | $6.87 |
13 - 24 | $6.77 |
25 + | $6.61 |
- RS Stock No.:
- 787-0819
- Mfr. Part No.:
- 3269W-1-502LF
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
12-Turn 250mW 1/4" 3269W Series
Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3269 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 6.35mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |