- RS Stock No.:
- 691-7620
- Mfr. Part No.:
- 3339P-1-101LF
- Brand:
- Bourns
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.10
(exc. GST)
$10.01
(inc. GST)
Units | Per unit |
1 - 12 | $9.10 |
13 - 24 | $8.87 |
25 + | $8.74 |
- RS Stock No.:
- 691-7620
- Mfr. Part No.:
- 3339P-1-101LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Top Adjust 3339P Series
Four-Turn / Cermet / Industrial / Sealed
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 4 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3339 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 7.62mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |