DIN Rail Trimmer Potentiometer 0.24W Phoenix Contact
- RS Stock No.:
- 265-9095
- Mfr. Part No.:
- 2702636
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$238.60
(exc. GST)
$262.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $238.60 |
- RS Stock No.:
- 265-9095
- Mfr. Part No.:
- 2702636
- Brand:
- Phoenix Contact
Related links
- DIN Rails
- Din Rail
- DIN Rail Mount Audio Transformer 4VA
- DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPST
- DIN Rail Impulse Relay, 12V dc Coil, 16A Switching Current, SPDT, SPST
- Phoenix Contact Potentiometer DIN Rail, 2940252
- TT ElectronicsBI Panel Mount Adapter 19mm, For Use With 89 Series...
- TT ElectronicsBI Panel Mount Adapter 32mm, For Use With 78 Series...