- RS Stock No.:
- 169-3024
- Mfr. Part No.:
- M43P103KB40
- Brand:
- Vishay
3800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$4.772
(exc. GST)
$5.249
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $4.772 | $954.40 |
1000 + | $4.295 | $859.00 |
*price indicative |
- RS Stock No.:
- 169-3024
- Mfr. Part No.:
- M43P103KB40
- Brand:
- Vishay
Legislation and Compliance
Product Details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
3/4" Rectangular (19 mm) Multi-Turn Cermet Trimmer
FEATURES
0.75 W at 70 °C
Wide ohmic value range (10 to 5 M)
Panel mount available
Multi-finger wiper for better C.R.V.
Tests according to CECC 41000 or IEC 60393-1
0.75 W at 70 °C
Wide ohmic value range (10 to 5 M)
Panel mount available
Multi-finger wiper for better C.R.V.
Tests according to CECC 41000 or IEC 60393-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 43P |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 20.57mm |
Shaft Diameter | 2.54 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |