- RS Stock No.:
- 167-4556
- Mfr. Part No.:
- 3309W-1-502
- Brand:
- Bourns
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.525
(exc. GST)
$0.577
(inc. GST)
Units | Per unit | Per Bag* |
200 + | $0.525 | $105.00 |
*price indicative |
- RS Stock No.:
- 167-4556
- Mfr. Part No.:
- 3309W-1-502
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 3309W Side Adjust
Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer
9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3309 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |